UB226SKW035C-1JB
vs
UB226KKW035C-1JC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Samacsys Manufacturer
NKK Switches
Actuator Length
0.335 inch
0.335 inch
Actuator Travel
2.3114 mm
2.3114 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
15.24 mm
15.24 mm
Body Height
10.0076 mm
10.0076 mm
Body Length or Diameter
15.24 mm
15.24 mm
Center Contact Material
SILVER ALLOY
SILVER ALLOY
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Rating R Load
5A@250VAC
5A@250VAC
Contact Current(AC)-Max
5 A
5 A
Contact Function
ON-ON
ON-ON
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Timing
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
1000VAC V
1000VAC V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
End Contact Material
SILVER ALLOY
SILVER ALLOY
End Contact Plating
SILVER
SILVER
Housing Material
GLASS FILLED POLYAMIDE
GLASS FILLED POLYAMIDE
Illumination
LED
LED
Insulation Resistance
200000000 Ω
200000000 Ω
Insulator Material
GLASS FILLED LCP
GLASS FILLED LCP
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
50 °C
50 °C
Operating Temperature-Min
-25 °C
-25 °C
Sealing
EPOXY
EPOXY
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
ALTERNATE
ALTERNATE
Switch Function
DPDT
DPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Finish
GOLD
Terminal Length
0.157 inch
0.157 inch
Terminal Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Termination Type
SOLDER
SOLDER
Washability
SOLVENT
SOLVENT
Base Number Matches
1
1
Compare UB226SKW035C-1JB with alternatives
Compare UB226KKW035C-1JC with alternatives