UB215SKG035C-1JB
vs
UB15SKG03E-FB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES OF AMERICA INC
NKK SWITCHES OF AMERICA INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Samacsys Manufacturer
NKK Switches
Actuator Length
0.335 inch
0.098 inch
Actuator Travel
2.3114 mm
2.3114 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
15.24 mm
15.24 mm
Body Height
10.0076 mm
16.4846 mm
Body Length or Diameter
15.24 mm
15.24 mm
Center Contact Material
COPPER
Center Contact Plating
GOLD
GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
0.4VA@28VDC
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Timing
BREAK-BEFORE-MAKE
QUICK-MAKE/-BREAK
Dielectric Withstand Volts
1000VAC V
1500VAC V
Electrical Life
200000 Cycle(s)
200000 Cycle(s)
End Contact Material
COPPER
COPPER ALLOY
End Contact Plating
GOLD
GOLD OVER NICKEL
Housing Material
GLASS FILLED POLYAMIDE
GLASS FILLED REINFORCED NYLON
Illumination
LED
LED
Insulation Resistance
200000000 Ω
200000000 Ω
Insulator Material
GLASS FILLED LCP
GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
50 °C
50 °C
Operating Temperature-Min
-25 °C
-20 °C
Sealing
EPOXY
EPOXY
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Finish
GOLD
Terminal Length
0.157 inch
0.157 inch
Terminal Material
PHOSPHOR BRONZE
BRASS
Termination Type
SOLDER
SOLDER
Washability
SOLVENT
Base Number Matches
1
1
Actuator Color
GREEN-WHITE
Actuator Material
POLYCARBONATE
Additional Feature
YELLOW LED
PCB Hole Count
5
Compare UB215SKG035C-1JB with alternatives
Compare UB15SKG03E-FB with alternatives