UB215KKW015F-1JB
vs
UB15NBKW01F-EE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Actuator Length
0.118 inch
Actuator Travel
2.3114 mm
2.3114 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
18.9992 mm
15.7988 mm
Body Height
15.494 mm
17.526 mm
Body Length or Diameter
18.9992 mm
21.9964 mm
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Rating R Load
5A@250VAC
5A@250VAC
Contact Current(AC)-Max
5 A
5 A
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Rating R Load
5A@30VDC
5A@30VDC
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Timing
BREAK-BEFORE-MAKE
QUICK-MAKE/-BREAK
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
30 V
30 V
Dielectric Withstand Volts
1500VAC V
1500VAC V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
End Contact Plating
SILVER
SILVER
Housing Material
GLASS FILLED POLYAMIDE
GLASS FILLED REINFORCED NYLON
Illumination
LED
LED
Insulation Resistance
200000000 Ω
200000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
50 °C
50 °C
Operating Temperature-Min
-25 °C
-20 °C
Sealing
EPOXY
EPOXY
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Length
0.197 inch
0.197 inch
Terminal Material
PHOSPHOR BRONZE
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Color
YELLOW-YELLOW
Actuator Material
POLYCARBONATE
Additional Feature
GREEN LED
Center Contact Material
SILVER
End Contact Material
SILVER
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code
e4
Solderability
WAVE
Terminal Finish
Silver (Ag)
Compare UB215KKW015F-1JB with alternatives
Compare UB15NBKW01F-EE with alternatives