UB2-24NUN vs UC2-24NR feature comparison

UB2-24NUN World Products Inc

Buy Now Datasheet

UC2-24NR World Products Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WORLD PRODUCTS INC WORLD PRODUCTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.50 8536.49.00.50
Body Breadth 5.7 mm 6.5 mm
Body Height 8.8 mm 5.3 mm
Body Length or Diameter 10.6 mm 10.6 mm
Coil Current(DC)-Max 0.01 A 0.01 A
Coil Operate Voltage(DC) 18 V 18 V
Coil Power 230 mW 230 mW
Coil Release Voltage(DC) 2.4 V 2.4 V
Coil Resistance 2504 Ω 2504 Ω
Coil Voltage(DC)-Max 24 V 24 V
Coil Voltage-Nom 24 V 24 V
Coil/Input Supply Type DC DC
Contact (AC) Max Power Rating R Load 37.5VA@250VAC 37.5VA@250VAC
Contact (AC) Max Rating R Load 1A@250VAC 1A@250VAC
Contact Current(AC)-Max 1 A 1 A
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Power Rating R Load 30W@220VDC 30W@220VDC
Contact (DC) Max Rating R Load 1A@220VDC 1A@220VDC
Contact Resistance 100 mΩ 100 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 220 V 220 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material Silver Alloy Silver Alloy
End Contact Plating GOLD ALLOY GOLD ALLOY
Input Switching Control Type Random Random
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Terminals 8 8
Operate Time 2 ms 2 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TUBE TUBE
Physical Dimension 10.6mm x 5.7mm x 8.8mm 10.6mm x 6.5mm x 5.3mm
Reference Standard CSA; TUV; UL CSA; TUV; UL
Relay Action MOMENTARY MOMENTARY
Relay Form 2 FORM C 2 FORM C
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 1 ms 1 ms
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 3 2

Compare UB2-24NUN with alternatives

Compare UC2-24NR with alternatives