UB15SKW03F-EE vs UB15RKW03F-F feature comparison

UB15SKW03F-EE NKK Switches

Buy Now Datasheet

UB15RKW03F-F NKK Switches

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Actuator Color YELLOW-YELLOW GREEN
Actuator Length 0.098 inch 0.098 inch
Actuator Material POLYCARBONATE POLYCARBONATE
Actuator Travel 2.3114 mm 2.3114 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature GREEN LED GREEN LED
Body Breadth 15.24 mm 15.24 mm
Body Height 16.4846 mm 16.4846 mm
Body Length or Diameter 15.24 mm 20.32 mm
Center Contact Material SILVER SILVER
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 5A@250VAC 5A@250VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@30VDC 5A@30VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Timing QUICK-MAKE/-BREAK QUICK-MAKE/-BREAK
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 30 V 30 V
Dielectric Withstand Volts 1500VAC V 1500VAC V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating SILVER SILVER
Housing Material GLASS FILLED REINFORCED NYLON GLASS FILLED REINFORCED NYLON
Illumination LED LED
Insulation Resistance 200000000 Ω 200000000 Ω
Insulator Material GLASS FILLED DIALLYL PHTHALATE GLASS FILLED DIALLYL PHTHALATE
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 50 °C 50 °C
Operating Temperature-Min -20 °C -20 °C
PCB Hole Count 5 5
Sealing EPOXY EPOXY
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Length 0.157 inch 0.157 inch
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare UB15SKW03F-EE with alternatives

Compare UB15RKW03F-F with alternatives