UB15SKG03C-CC
vs
800SP8B10M2RE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES OF AMERICA INC
E-SWITCH INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Color
RED-RED
Actuator Length
0.098 inch
0.146 inch
Actuator Material
POLYCARBONATE
Actuator Travel
2.3114 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Additional Feature
RED LED
Body Breadth
15.24 mm
5.08 mm
Body Height
16.4846 mm
8.636 mm
Body Length or Diameter
15.24 mm
8.128 mm
Center Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.1 mΩ
0.02 mΩ
Contact Timing
QUICK-MAKE/-BREAK
Dielectric Withstand Volts
1500VAC V
1000VAC V
Electrical Life
200000 Cycle(s)
50000 Cycle(s)
End Contact Material
COPPER ALLOY
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Housing Material
GLASS FILLED REINFORCED NYLON
STAINLESS STEEL
Illumination
LED
NON-ILLUMINATED
Insulation Resistance
200000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
DIALLYL PHTHALATE
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
50 °C
85 °C
Operating Temperature-Min
-20 °C
-30 °C
PCB Hole Count
5
3
Sealing
EPOXY
EPOXY
Solderability
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Length
0.157 inch
0.13 inch
Terminal Material
BRASS
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Samacsys Manufacturer
E-Switch
Center Contact Material
COPPER ALLOY
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Compare UB15SKG03C-CC with alternatives
Compare 800SP8B10M2RE with alternatives