UB15SKG035F-JB
vs
YB215CWSPG01-5C12-HB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Samacsys Manufacturer
NKK Switches
Actuator Length
0.098 inch
Actuator Travel
2.3114 mm
3 mm
Actuator Type
PLUNGER
PUSHBUTTON
Additional Feature
LED COLOUR- GREEN
STANDARD: UL
Body Breadth
15.24 mm
Body Height
10 mm
24.5 mm
Body Length or Diameter
15.24 mm
18 mm
Center Contact Plating
GOLD
GOLD
Contact (AC) Max Rating R Load
0.014A@28VAC
0.014A@28VAC
Contact Current(AC)-Max
0.014 A
0.014 A
Contact Current(DC)-Max
0.014 A
0.014 A
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
Contact (DC) Max Rating R Load
0.014A@28VDC
0.014A@28VDC
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Timing
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
28 V
28 V
Contact Voltage(DC)-Max
28 V
28 V
Dielectric Withstand Volts
1500VAC V
1000VAC V
Electrical Life
200000 Cycle(s)
100000 Cycle(s)
End Contact Plating
GOLD
GOLD
Housing Material
GLASS FILLED POLYAMIDE
GLASS FILLED POLYAMIDE
Illumination
GREEN LED
RED LED
Insulation Resistance
200000000 Ω
200000000 Ω
Insulator Material
GLASS FILLED LCP
GLASS FILLED POLYAMIDE
JESD-609 Code
e4
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
PANEL MOUNT
Operating Force-Max
1.9 N
1.5 N
Operating Temperature-Max
50 °C
50 °C
Operating Temperature-Min
-25 °C
-25 °C
PCB Hole Count
5
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED; IP65
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Finish
GOLD
Tin (Sn)
Terminal Length
0.157 inch
0.288 inch
Terminal Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Termination Type
SOLDER
QUICK CONNECT/SOLDER
Base Number Matches
1
1
Bushing Length
0.288 inch
Bushing Type
M16P1
Compare UB15SKG035F-JB with alternatives
Compare YB215CWSPG01-5C12-HB with alternatives