UAT23A05L02 Pulse Electronics CorporationBuy Now Datasheet |
5.0SMDJ18CA-AT Pulse Electronics CorporationBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | PULSE ELECTRONICS CORP | PULSE ELECTRONICS CORP |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Base Number Matches | 1 | 2 |