UAD92G-02-TF3-T vs RFN20T2DHZ feature comparison

UAD92G-02-TF3-T Unisonic Technologies Co Ltd

Buy Now Datasheet

RFN20T2DHZ ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD ROHM CO LTD
Package Description TO-220F, 3 PIN R-PSFM-T3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE SUPER FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 0.98 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 200 µA 10 µA
Reverse Recovery Time-Max 0.04 µs 0.03 µs
Reverse Test Voltage 200 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
HTS Code 8541.10.00.80
Date Of Intro 2018-02-01
Moisture Sensitivity Level 1
Reference Standard AEC-Q101

Compare UAD92G-02-TF3-T with alternatives

Compare RFN20T2DHZ with alternatives