UAA2082H-T
vs
MC68177
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
MOTOROLA INC
Part Package Code
QFP
Package Description
LQFP,
LQFP,
Pin Count
32
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
12.04
Average Weight (mg)
251.15
180.75
CO2e (mg)
3023.846
2176.23
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Commercial Extended: -10C to +70C
Commercial Extended: -30C to +85C
JESD-30 Code
S-PQFP-G32
S-PQFP-G32
Length
7 mm
7 mm
Number of Functions
1
1
Number of Terminals
32
32
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-10 °C
-30 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Current-Max
3.2 mA
Supply Voltage-Nom
2.05 V
3.3 V
Surface Mount
YES
YES
Telecom IC Type
PAGING RECEIVER
PAGING DECODER
Temperature Grade
COMMERCIAL
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
Base Number Matches
1
2
Technology
CMOS
Compare UAA2082H-T with alternatives
Compare MC68177 with alternatives