UA7908CKCS
vs
UPC7908AHF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NEC ELECTRONICS CORP
Part Package Code
SFM
SFM
Package Description
TO-220, 3 PIN
,
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Input Voltage-Max
25 V
25 V
Input Voltage-Min
10.5 V
10.5 V
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e0
Length
10.16 mm
Line Regulation-Max
0.16%
Load Regulation-Max
0.16%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Output Voltage1-Max
8.4 V
8.4 V
Output Voltage1-Min
7.6 V
7.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
SFM
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Packing Method
TUBE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
4.7 mm
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Width
8.7 mm
Base Number Matches
1
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-30 °C
Output Current1-Max
1 A
Output Voltage1-Nom
8 V
Voltage Tolerance-Max
5%
Compare UA7908CKCS with alternatives
Compare UPC7908AHF with alternatives