UA78M24CKTPR vs KA78M24R feature comparison

UA78M24CKTPR Texas Instruments

Buy Now Datasheet

KA78M24R Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-252 TO-252
Package Description POWER FLEX, PLASTIC, TO-252, FM-2/3 TO-220, SMSIP3H,.38,90TB
Pin Count 4 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Input Voltage Absolute-Max 40 V
Input Voltage-Max 38 V 38 V
Input Voltage-Min 27 V 27 V
JESD-30 Code R-PSSO-G2 R-PSFM-T3
Length 6.145 mm
Line Regulation-Max 0.1% 0.1%
Load Regulation-Max 0.48% 0.48%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Output Current1-Max 0.5 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-220
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.16 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.29 mm 2.3 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.04 mm
Base Number Matches 1 2
Dropout Voltage1-Nom 2 V
JESD-609 Code e0
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Voltage1-Max 25.2 V
Output Voltage1-Min 22.8 V
Output Voltage1-Nom 24 V
Terminal Finish TIN LEAD
Voltage Tolerance-Max 5%

Compare UA78M24CKTPR with alternatives

Compare KA78M24R with alternatives