UA78M08Y
vs
R1154L085B-TR
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code |
DIE
|
DFN
|
Package Description |
DIE,
|
DFN-6
|
Pin Count |
3
|
6
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
25 V
|
24 V
|
Input Voltage-Min |
10.5 V
|
9.5 V
|
JESD-30 Code |
R-XUUC-N3
|
S-PDSO-N6
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
6
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
0.5 A
|
|
Output Voltage1-Max |
8.3 V
|
8.67 V
|
Output Voltage1-Min |
7.7 V
|
8.33 V
|
Output Voltage1-Nom |
8 V
|
8.5 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIE
|
HVSON
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
UNCASED CHIP
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
CMOS
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
DUAL
|
Voltage Tolerance-Max |
3.8%
|
2%
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e4
|
Length |
|
1.6 mm
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
SOLCC6,.06,20
|
Packing Method |
|
TR
|
Seated Height-Max |
|
0.4 mm
|
Terminal Finish |
|
PALLADIUM
|
Terminal Pitch |
|
0.5 mm
|
Width |
|
1.6 mm
|
|
|
|
Compare UA78M08Y with alternatives
Compare R1154L085B-TR with alternatives