UA78M05IKTPRG3
vs
MC78M05CDTG/RKG
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ON SEMICONDUCTOR
Part Package Code
TO-252
TO-252
Package Description
TO-252, SMSIP3H,.38,90TB
TO-252,
Pin Count
4
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
25 V
25 V
Input Voltage-Min
7 V
7 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
Length
6.145 mm
6.54 mm
Line Regulation-Max
0.1%
Load Regulation-Max
0.1%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
2
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
5.25 V
5.25 V
Output Voltage1-Min
4.75 V
4.75 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.16 mm
2.38 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.29 mm
2.29 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Tolerance-Max
5%
5%
Width
6.04 mm
6.095 mm
Base Number Matches
1
1
Compare UA78M05IKTPRG3 with alternatives
Compare MC78M05CDTG/RKG with alternatives