UA78M05CKTPRG3
vs
LM78M05CDT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TO-252
Package Description
PLASTIC, TO-252, FM-3
TO-252, 3 PIN
Pin Count
4
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2 V
2.2 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
25 V
25 V
Input Voltage-Min
7 V
7.2 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G3
Length
6.145 mm
6.58 mm
Line Regulation-Max
0.1%
0.1%
Load Regulation-Max
0.1%
0.1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
5.25 V
5.25 V
Output Voltage1-Min
4.75 V
4.75 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE
Packing Method
TR
RAIL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.16 mm
2.38 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.29 mm
2.285 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Voltage Tolerance-Max
5%
5%
Width
6.04 mm
6.1 mm
Base Number Matches
1
3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Terminal Finish
Tin/Lead (Sn/Pb)
Compare UA78M05CKTPRG3 with alternatives
Compare LM78M05CDT with alternatives