UA78L09ACLPE3
vs
TA78L09S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TOSHIBA CORP
Part Package Code
TO-92
TO-92
Package Description
TO-92 , 3 PIN
TO-92, SIP3,.1,50
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.7 V
Input Voltage-Max
30 V
24 V
Input Voltage-Min
11.5 V
11.4 V
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e3
Line Regulation-Max
0.175%
0.2%
Load Regulation-Max
0.09%
0.09%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
Output Voltage1-Max
9.45 V
9.45 V
Output Voltage1-Min
8.55 V
8.55 V
Output Voltage1-Nom
9 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
TO-92
Package Equivalence Code
SIP3,.1,50
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
5.34 mm
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
T
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
5%
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare UA78L09ACLPE3 with alternatives
Compare TA78L09S with alternatives