UA78L08CS
vs
NJM78M08FA-(TE1)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SIGNETICS CORP
NEW JAPAN RADIO CO LTD
Package Description
TO-92, 3 PIN
PLASTIC, TO-220F, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
23 V
25 V
Input Voltage-Min
11 V
10.5 V
JESD-30 Code
R-PBCY-W3
R-PSFM-T3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
0.5 A
Output Voltage1-Max
9 V
8.3 V
Output Voltage1-Min
7.4 V
7.7 V
Output Voltage1-Nom
8.2 V
8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BCY
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CYLINDRICAL
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Voltage Tolerance-Max
9.8%
3.8%
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-220F
Pin Count
3
JESD-609 Code
e6
Terminal Finish
TIN BISMUTH
Compare UA78L08CS with alternatives
Compare NJM78M08FA-(TE1) with alternatives