UA78L08CD vs UA78L08CDRE4 feature comparison

UA78L08CD Texas Instruments

Buy Now Datasheet

UA78L08CDRE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, MS-012AA, SOIC-8 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.7 V 1.7 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 23 V 23 V
Input Voltage-Min 10.5 V 10.5 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Line Regulation-Max 0.2% 0.2%
Load Regulation-Max 0.08% 0.08%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 8.8 V 8.8 V
Output Voltage1-Min 7.2 V 7.2 V
Output Voltage1-Nom 8 V 8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tolerance-Max 10% 10%
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
JESD-609 Code e4
Moisture Sensitivity Level 1
Terminal Finish NICKEL PALLADIUM GOLD

Compare UA78L08CD with alternatives

Compare UA78L08CDRE4 with alternatives