UA78L08ACLPRE3
vs
L78L08ACUTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STMICROELECTRONICS
Part Package Code
TO-92
SOT-89
Package Description
TO-92 , 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
STMicroelectronics
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.7 V
1.7 V
Input Voltage-Max
30 V
23 V
Input Voltage-Min
10.5 V
10.5 V
JESD-30 Code
O-PBCY-T3
R-PSSO-F3
JESD-609 Code
e3
e3
Line Regulation-Max
0.175%
0.175%
Load Regulation-Max
0.08%
0.08%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
0.07 A
Output Voltage1-Max
8.4 V
8.4 V
Output Voltage1-Min
7.6 V
7.6 V
Output Voltage1-Nom
8 V
8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
SOF
Package Equivalence Code
SIP3,.1,50
TO-243
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
5.34 mm
1.6 mm
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
T
FLAT
Terminal Pitch
1.27 mm
1.495 mm
Terminal Position
BOTTOM
SINGLE
Voltage Tolerance-Max
5%
5%
Base Number Matches
1
1
Factory Lead Time
12 Weeks
Input Voltage Absolute-Max
30 V
Length
4.5 mm
Moisture Sensitivity Level
1
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Width
2.445 mm
Compare UA78L08ACLPRE3 with alternatives
Compare L78L08ACUTR with alternatives