UA78L06ACPKG3
vs
NJM78L06UA-(TE1)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NEW JAPAN RADIO CO LTD
Part Package Code
SOT-89
SOT-89
Package Description
HLSOF, TO-243
, TO-243
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.7 V
Input Voltage-Max
30 V
20 V
Input Voltage-Min
8.5 V
8.5 V
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e3
e6
Length
4.5 mm
4.5 mm
Line Regulation-Max
0.175%
0.2%
Load Regulation-Max
0.08%
0.08%
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
6.5 V
6.3 V
Output Voltage1-Min
5.9 V
5.7 V
Output Voltage1-Nom
6.2 V
6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HLSOF
SOF
Package Equivalence Code
TO-243
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR, 7 INCH
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.6 mm
1.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
TIN BISMUTH
Terminal Form
FLAT
FLAT
Terminal Pitch
1.5 mm
1.5 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
4.84%
5%
Width
2.5 mm
2.5 mm
Base Number Matches
1
1
Input Voltage Absolute-Max
30 V
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Compare UA78L06ACPKG3 with alternatives
Compare NJM78L06UA-(TE1) with alternatives