UA78L05CPKR
vs
LM140H-5.0/883
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOT-89
Package Description
, TO-243
TO-39, CAN3/4,.2
Pin Count
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.7 V
2 V
Input Voltage Absolute-Max
30 V
35 V
Input Voltage-Max
20 V
25 V
Input Voltage-Min
7 V
7 V
JESD-30 Code
R-PSSO-F3
O-MBCY-W3
JESD-609 Code
e3
e0
Length
4.5 mm
Line Regulation-Max
0.2%
0.05%
Load Regulation-Max
0.06%
0.05%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.1 A
1 A
Output Voltage1-Max
5.5 V
5.3 V
Output Voltage1-Min
4.5 V
4.7 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SOF
TO-39
Package Equivalence Code
TO-243
CAN3/4,.2
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.6 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN
Tin/Lead (Sn63Pb37)
Terminal Form
FLAT
WIRE
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
BOTTOM
Voltage Tolerance-Max
10%
5%
Width
2.5 mm
Base Number Matches
1
4
Rohs Code
No
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Screening Level
MIL-STD-883
Time@Peak Reflow Temperature-Max (s)
40
Compare UA78L05CPKR with alternatives
Compare LM140H-5.0/883 with alternatives