UA78L05AQLPR
vs
LM140AK-05-883BR1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
SEMELAB LTD
Part Package Code
TO-92
TO-204AA
Package Description
, SIP3,.1,50
TO-3,
Pin Count
3
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1.7 V
Input Voltage Absolute-Max
30 V
Input Voltage-Max
20 V
Input Voltage-Min
7 V
JESD-30 Code
O-PBCY-T3
O-MBFM-P2
Line Regulation-Max
0.15%
Load Regulation-Max
0.06%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
2
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-55 °C
Output Current1-Max
0.1 A
1 A
Output Voltage1-Max
5.25 V
5.05 V
Output Voltage1-Min
4.75 V
4.95 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
BCY
TO-3
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
FLANGE MOUNT
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
5%
1%
Base Number Matches
1
2
Pbfree Code
Yes
JESD-609 Code
e1
Screening Level
MIL-STD-883 Class B
Terminal Finish
TIN SILVER COPPER
Compare UA78L05AQLPR with alternatives
Compare LM140AK-05-883BR1 with alternatives