UA7812CKCS vs KA7812TU feature comparison

UA7812CKCS Rochester Electronics LLC

Buy Now Datasheet

KA7812TU Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SFM SFM
Package Description ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN TO-220, SIP3,.1TB
Pin Count 3 3
Reach Compliance Code unknown unknown
Input Voltage-Max 30 V 30 V
Input Voltage-Min 14.5 V 14.5 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 1 A
Output Voltage1-Max 12.6 V 12.6 V
Output Voltage1-Min 11.4 V 11.4 V
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Line Regulation-Max 0.24%
Load Regulation-Max 0.24%
Number of Outputs 1
Package Equivalence Code SIP3,.1TB
Packing Method RAIL
Terminal Pitch 2.54 mm
Voltage Tolerance-Max 5%

Compare KA7812TU with alternatives