UA7806CU
vs
5962-8777601TX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SIGNETICS CORP
MICROCHIP TECHNOLOGY INC
Package Description
, SIP3,.1TB
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Input Voltage-Max
25 V
27 V
Input Voltage-Min
8 V
14.5 V
JESD-30 Code
R-PSFM-T3
R-MSFM-T3
JESD-609 Code
e0
Load Regulation-Max
0.12%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1 A
1.5 A
Output Voltage1-Max
6.3 V
12.36 V
Output Voltage1-Min
5.7 V
11.64 V
Output Voltage1-Nom
6 V
12 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SFM
SFM
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
Base Number Matches
3
8
Compare UA7806CU with alternatives
Compare 5962-8777601TX with alternatives