UA776MH
vs
CLC425AIB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
ROCHESTER ELECTRONICS LLC
Part Package Code
BCY
Package Description
, CAN8,.2
DIP,
Pin Count
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.1 µA
20 µA
Bias Current-Max (IIB) @25C
0.05 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
90 dB
92 dB
Frequency Compensation
YES
Input Offset Voltage-Max
6000 µV
800 µV
JESD-30 Code
O-MBCY-W8
R-GDIP-T8
JESD-609 Code
e0
Low-Offset
NO
Micropower
YES
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
METAL
CERAMIC, GLASS-SEALED
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Programmable Power
YES
Qualification Status
Not Qualified
Slew Rate-Min
0.01 V/us
Slew Rate-Nom
0.35 V/us
350 V/us
Supply Current-Max
0.2 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
DUAL
Unity Gain BW-Nom
700
1900000
Voltage Gain-Min
75000
Base Number Matches
1
3
Package Code
DIP
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.08 mm
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Compare UA776MH with alternatives