UA748CH
vs
UA748MH
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
BCY
BCY
Package Description
, CAN8,.2
, CAN8,.2
Pin Count
8
8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Category CO2 Kg
12.3
12.3
Compliance Temperature Grade
Commercial: +0C to +70C
Military: -55C to +125C
Candidate List Date
2018-06-27
2018-06-27
SVHC Over MCV
7439-92-1
7439-92-1
EFUP
50
50
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.07 µA
0.02 µA
Bias Current-Max (IIB) @25C
0.1 µA
0.075 µA
Common-mode Reject Ratio-Min
70 dB
80 dB
Common-mode Reject Ratio-Nom
96 dB
96 dB
Frequency Compensation
NO
NO
Input Offset Voltage-Max
10000 µV
3000 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
e0
Low-Offset
NO
NO
Micropower
NO
NO
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-20 V
-20 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8,.2
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
0.25 V/us
0.25 V/us
Slew Rate-Nom
0.5 V/us
0.5 V/us
Supply Current-Max
3 mA
3 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
20 V
20 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Unity Gain BW-Nom
1000
1000
Voltage Gain-Min
25000
25000
Base Number Matches
1
1
Compare UA748CH with alternatives
Compare UA748MH with alternatives