UA747HMQB vs 5962-01-062-8806 feature comparison

UA747HMQB Fairchild Semiconductor Corporation

Buy Now Datasheet

5962-01-062-8806 Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP INTERSIL CORP
Part Package Code BCY BCY
Package Description , CAN10,.23 , CAN10,.23
Pin Count 10 10
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 1.5 µA
Common-mode Reject Ratio-Nom 70 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code O-XBCY-W10 O-MBCY-W10
JESD-609 Code e0
Low-Offset NO NO
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED METAL
Package Equivalence Code CAN10,.23 CAN10,.23
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage Limit-Max 22 V 44 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 2
Pbfree Code No
Bias Current-Max (IIB) @25C 0.5 µA
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max 3.3 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare UA747HMQB with alternatives

Compare 5962-01-062-8806 with alternatives