UA741IP
vs
KA741
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
SAMSUNG SEMICONDUCTOR INC
Part Package Code
DIP
DIP
Package Description
PLASTIC, DIP-8
0.300 INCH, DIP-8
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
1.5 µA
0.8 µA
Bias Current-Max (IIB) @25C
0.5 µA
0.5 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
90 dB
90 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
6000 µV
7500 µV
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
Length
9.81 mm
9.2 mm
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-22 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Nom
0.5 V/us
0.5 V/us
Supply Current-Max
3.3 mA
2.8 mA
Supply Voltage Limit-Max
22 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1000
Voltage Gain-Min
25000
15000
Width
7.62 mm
7.62 mm
Base Number Matches
1
3
Compare UA741IP with alternatives
Compare KA741 with alternatives