UA733DM
vs
MC1733CBP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
DIP,
DIP, DIP14,.3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bandwidth-Nom
10000 kHz
Consumer IC Type
VIDEO AMPLIFIER
VIDEO AMPLIFIER
JESD-30 Code
R-CDIP-T14
R-PDIP-T14
Number of Channels
1
Number of Functions
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
3
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
DIP14,.3
Power Supplies
+-6 V
Qualification Status
Not Qualified
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Compare UA733DM with alternatives