UA733CK vs LM733CH feature comparison

UA733CK Philips Semiconductors

Buy Now Datasheet

LM733CH Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP TEXAS INSTRUMENTS INC
Package Description , , CAN10,.2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 120000 kHz
Consumer IC Type VIDEO AMPLIFIER
Gain 52 dB
JESD-30 Code O-MBCY-W10 O-MBCY-W10
Number of Channels 1
Number of Terminals 10 10
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Package Body Material METAL METAL
Package Code BCY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified
Supply Current-Max 24 mA 27 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 6 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 3 2
Pbfree Code No
Part Package Code BCY
Pin Count 10
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 40 µA
Bandwidth (3dB)-Nom 120 MHz
Bias Current-Max (IIB) @25C 30 µA
Common-mode Reject Ratio-Min 60 dB
Common-mode Reject Ratio-Nom 86 dB
Frequency Compensation NO
Input Offset Current-Max (IIO) 6 µA
Low-Bias NO
Micropower NO
Neg Supply Voltage Limit-Max -8 V
Neg Supply Voltage-Nom (Vsup) -6 V
Number of Functions 1
Package Equivalence Code CAN10,.2
Power NO
Programmable Power NO
Supply Voltage Limit-Max 8 V
Supply Voltage-Nom (Vsup) 6 V
Wideband YES