UA4558RCQR vs LM301AN-14 feature comparison

UA4558RCQR Fairchild Semiconductor Corporation

Buy Now Datasheet

LM301AN-14 Signetics

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SIGNETICS CORP
Part Package Code DIP
Package Description DIP, DIP8,.3 DIP,
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.5 µA
Frequency Compensation YES
Input Offset Voltage-Max 7500 µV 10000 µV
JESD-30 Code R-XDIP-T8 R-PDIP-T14
JESD-609 Code e0
Low-Offset NO
Moisture Sensitivity Level 2A
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 1
Number of Terminals 8 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Slew Rate-Nom 1 V/us
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 3000
Voltage Gain-Min 15000
Base Number Matches 1 1
Average Bias Current-Max (IIB) 0.3 µA
Common-mode Reject Ratio-Nom 90 dB
Neg Supply Voltage Limit-Max -22 V
Qualification Status Not Qualified

Compare UA4558RCQR with alternatives

Compare LM301AN-14 with alternatives