UA339DCQM vs UA339DC feature comparison

UA339DCQM Fairchild Semiconductor Corporation

Buy Now Datasheet

UA339DC Fairchild Semiconductor Corporation

Buy Now Datasheet
No No
No No
Obsolete Obsolete
FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
DIP DIP
DIP, DIP14,.3 DIP, DIP14,.3
14 14
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
COMPARATOR COMPARATOR
9000 µV 9000 µV
R-XDIP-T14 R-XDIP-T14
e0 e0
2A 2A
4 4
14 14
70 °C 70 °C
CERAMIC CERAMIC
DIP DIP
DIP14,.3 DIP14,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
1400 ns 1400 ns
2 mA 2 mA
36 V 36 V
5 V 5 V
NO NO
BIPOLAR BIPOLAR
COMMERCIAL COMMERCIAL
TIN LEAD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
1 2

Compare UA339DCQM with alternatives

Compare UA339DC with alternatives