UA2-3NE
vs
UA2-3NE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
WORLD PRODUCTS INC
TOKIN CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
8536.49.00.50
Body Breadth
5.7 mm
5.7 mm
Body Height
8 mm
8 mm
Body Length or Diameter
10.6 mm
10.6 mm
Coil Current(DC)-Max
0.033 A
0.033 A
Coil Operate Voltage(DC)
2.25 V
2.25 V
Coil Power
100 mW
100 mW
Coil Release Voltage(DC)
0.3 V
0.3 V
Coil Resistance
90 Ω
90 Ω
Coil Voltage(DC)-Max
3 V
3 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
1A@250VAC
1A@250VAC
Contact Current(AC)-Max
1 A
1 A
Contact Current(DC)-Max
1 A
1 A
Contact (DC) Max Rating R Load
1A@220VDC
1A@220VDC
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
220 V
220 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
2 ms
2 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TUBE
TUBE
Physical Dimension
10.6mm x 5.7mm x 8mm
10.6mm x 5.7mm x 8mm
Reference Standard
CSA; UL
CSA; TUV; UL
Relay Action
MOMENTARY
MOMENTARY
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
1 ms
1 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Compare UA2-3NE with alternatives
Compare UA2-3NE with alternatives