UA2-24NU vs UD2-24NR feature comparison

UA2-24NU World Products Inc

Buy Now Datasheet

UD2-24NR TOKIN Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WORLD PRODUCTS INC NEC TOKIN CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.50 8536.49.00.50
Body Breadth 5.7 mm 6.5 mm
Body Height 8 mm 5.25 mm
Body Length or Diameter 10.6 mm 10.6 mm
Coil Current(DC)-Max 0.01 A 0.01 A
Coil Operate Voltage(DC) 18 V 18 V
Coil Power 230 mW 230 mW
Coil Release Voltage(DC) 2.4 V 2.4 V
Coil Resistance 2504 Ω 2504 Ω
Coil Voltage(DC)-Max 24 V 24 V
Coil Voltage-Nom 24 V
Coil/Input Supply Type DC DC
Contact (AC) Max Power Rating R Load 37.5VA@250VAC
Contact (AC) Max Rating R Load 1A@250VAC 1A@250VAC
Contact Current(AC)-Max 1 A 1 A
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Power Rating R Load 30W@220VDC
Contact (DC) Max Rating R Load 1A@220VDC 1A@220VDC
Contact Resistance 100 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 220 V 220 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material Silver Alloy
End Contact Plating GOLD ALLOY
Input Switching Control Type Random
Insulation Resistance 1000000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Terminals 8
Operate Time 2 ms 2 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TUBE TUBE
Physical Dimension 10.6mm x 5.7mm x 8mm 10.6mm x 6.5mm x 5.25mm
Reference Standard CSA; TUV; UL CSA; TUV; UL
Relay Action MOMENTARY MOMENTARY
Relay Form 2 FORM C
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 1 ms 1 ms
Surface Mount NO NO
Terminal Length 0.002999745999491999 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 10
Pbfree Code Yes
Rohs Code Yes

Compare UA2-24NU with alternatives

Compare UD2-24NR with alternatives