UA2-12SNR
vs
G6HU-2-U3VDC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC TOKIN CORP
OMRON CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.49.00.50
Body Breadth
5.7 mm
9.3 mm
Body Height
8 mm
5.4 mm
Body Length or Diameter
10.6 mm
14.3 mm
Coil Current(DC)-Max
0.008 A
0.033 A
Coil Operate Voltage(DC)
9 V
2.25 V
Coil Power
100 mW
100 mW
Coil Release Voltage(DC)
9 V
2.25 V
Coil Resistance
1440 Ω
90 Ω
Coil Voltage(DC)-Max
12 V
3 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
.3A@125VAC
1A@125VAC
Contact Current(AC)-Max
0.3 A
1 A
Contact Current(DC)-Max
1 A
1 A
Contact (DC) Max Rating R Load
1A@30VDC
1A@110VDC
Contact Voltage(AC)-Max
125 V
125 V
Contact Voltage(DC)-Max
30 V
110 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
200000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
2 ms
3 ms
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TUBE
Physical Dimension
10.6mm x 5.7mm x 8mm
14.3mm X 9.3mm X 5.4mm
Reference Standard
CSA; EN; IEC; TUV; UL
CSA; UL
Relay Action
LATCHED
LATCHED
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
1 ms
3 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Package Description
ROHS COMPLIANT
Compare UA2-12SNR with alternatives
Compare G6HU-2-U3VDC with alternatives