UA2-1.5SNRJ
vs
G6H-2F-DC3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC TOKIN CORP
|
OMRON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.20
|
Body Breadth |
5.7 mm
|
9 mm
|
Body Height |
8 mm
|
6.5 mm
|
Body Length or Diameter |
10.6 mm
|
14 mm
|
Coil Current(DC)-Max |
0.067 A
|
0.047 A
|
Coil Operate Voltage(DC) |
1.13 V
|
2.25 V
|
Coil Power |
100 mW
|
140 mW
|
Coil Release Voltage(DC) |
1.13 V
|
0.3 V
|
Coil Resistance |
22.5 Ω
|
64.3 Ω
|
Coil Voltage(DC)-Max |
1.5 V
|
3 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
.3A@125VAC
|
.5A@125VAC
|
Contact Current(AC)-Max |
0.3 A
|
0.5 A
|
Contact Current(DC)-Max |
1 A
|
2 A
|
Contact (DC) Max Rating R Load |
1A@30VDC
|
2A@30VDC
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
200000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
SURFACE MOUNT-STRAIGHT
|
Operate Time |
2 ms
|
3 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TUBE
|
|
Physical Dimension |
10.6mm x 5.7mm x 8mm
|
14mm X 9mm X 6.5mm
|
Reference Standard |
CSA; EN; IEC; TUV; UL
|
CSA; UL
|
Relay Action |
LATCHED
|
MOMENTARY
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
1 ms
|
2 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Coil Voltage-Nom |
|
3 V
|
Contact (AC) Max Power Rating R Load |
|
62.5VA@125VAC
|
Contact (DC) Max Power Rating R Load |
|
33W@110VDC
|
Contact Resistance |
|
60 mΩ
|
End Contact Material |
|
Silver
|
End Contact Plating |
|
GOLD
|
Input Switching Control Type |
|
Random
|
Insulation Resistance |
|
1000000000 Ω
|
Number of Terminals |
|
10
|
Relay Form |
|
2 FORM C
|
|
|
|
Compare UA2-1.5SNRJ with alternatives
Compare G6H-2F-DC3 with alternatives