U811LYW3LE vs U811SDV4LE feature comparison

U811LYW3LE ITT Interconnect Solutions

Buy Now Datasheet

U811SDV4LE ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Actuator Length 0.178 inch 0.224 inch
Actuator Material NYLON GLASS FILLED NYLON
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 6.858 mm 8.128 mm
Body Height 34.6202 mm 33.5026 mm
Body Length or Diameter 12.7 mm 15.748 mm
Bushing Diameter 0.25 inch 0.25 inch
Bushing Length 0.35 inch 0.28 inch
Bushing Type 1/4-40 1/4-40
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact (AC) Max Rating R Load 1A@120VAC 1A@120VAC
Contact Current(AC)-Max 1 A 1 A
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Power Rating R Load 0.4VA@20VDC 0.4VA@20VDC
Contact (DC) Max Rating R Load 1A@28VDC 1A@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Voltage(AC)-Max 120 V 120 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1000VAC V 1000VAC V
Electrical Life 60000 Cycle(s) 60000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Housing Material STAINLESS STEEL STAINLESS STEEL
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED NYLON GLASS FILLED NYLON
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY EPOXY
Solderability MIL-STD MIL-STD
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish TIN-LEAD TIN-LEAD
Terminal Length 0.425 inch 0.185 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type WIRE WRAP SOLDER
Washability PARTIAL PARTIAL
Base Number Matches 1 1
PCB Hole Count 7

Compare U811LYW3LE with alternatives

Compare U811SDV4LE with alternatives