U811J80WLE2
vs
U811MDV3GE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Actuator Color
BLACK
Actuator Finish
MATTE
Actuator Length
0.468 inch
0.224 inch
Actuator Material
NYLON
GLASS FILLED NYLON
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
6.858 mm
8.128 mm
Body Height
41.3512 mm
29.1846 mm
Body Length or Diameter
12.7 mm
15.748 mm
Bushing Length
0.28 inch
Center Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
1A@120VAC
1A@120VAC
Contact Current(AC)-Max
1 A
1 A
Contact Current(DC)-Max
1 A
1 A
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
0.4VA@20VDC
Contact (DC) Max Rating R Load
1A@28VDC
1A@28VDC
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Voltage(AC)-Max
120 V
120 V
Contact Voltage(DC)-Max
28 V
28 V
Dielectric Withstand Volts
1000VAC V
1000VAC V
Electrical Life
60000 Cycle(s)
60000 Cycle(s)
End Contact Material
SILVER
SILVER
End Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
STAINLESS STEEL
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
GLASS FILLED NYLON
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
65 °C
65 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY
EPOXY
Solderability
MIL-STD
MIL-STD
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Finish
TIN-LEAD
GOLD/NICKEL
Terminal Length
0.75 inch
0.185 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
WIRE WRAP
SOLDER
Washability
PARTIAL
PARTIAL
Base Number Matches
1
1
Bushing Diameter
0.25 inch
Bushing Type
1/4-40
PCB Hole Count
7
Compare U811J80WLE2 with alternatives
Compare U811MDV3GE with alternatives