U74ACT86-P14-T
vs
U74ACT86-D14-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
TSSOP
DIP
Package Description
TSSOP,
DIP,
Pin Count
14
14
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
ACT
ACT
JESD-30 Code
R-PDSO-G14
R-XDIP-T14
JESD-609 Code
e0
e0
Length
5 mm
19.3 mm
Logic IC Type
XOR GATE
XOR GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TSSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Propagation Delay (tpd)
9.5 ns
9.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
4.31 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
7.62 mm
Base Number Matches
1
1
Package Equivalence Code
DIP14,.3
Compare U74ACT86-P14-T with alternatives
Compare U74ACT86-D14-T with alternatives