U634H256D1K45 vs U635H256DK25 feature comparison

U634H256D1K45 ZMDI

Buy Now Datasheet

U635H256DK25 ZMDI

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZENTRUM MIKROELEKTRONIK DRESDEN AG ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code DIP DIP
Package Description DIP, DIP32,.6 DIP, DIP28,.3
Pin Count 32 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 25 ns
JESD-30 Code R-PDIP-T32 R-PDIP-T28
JESD-609 Code e0 e0
Length 41.91 mm 34.7 mm
Memory Density 262144 bit 262144 bit
Memory IC Type NON-VOLATILE SRAM NON-VOLATILE SRAM
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 32 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP32,.6 DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.83 mm 5.1 mm
Standby Current-Max 0.003 A 0.042 A
Supply Current-Max 0.07 mA 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 7.62 mm
Base Number Matches 2 2
Alternate Memory Width 1

Compare U634H256D1K45 with alternatives

Compare U635H256DK25 with alternatives