U634H256CSC35 vs UL634H256TK55 feature comparison

U634H256CSC35 ZMDI

Buy Now Datasheet

UL634H256TK55 ZMDI

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZENTRUM MIKROELEKTRONIK DRESDEN AG ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code SOIC TSOP1
Package Description SOP, SOP32,.4 TSOP1, TSSOP32,.8,20
Pin Count 32 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 55 ns
JESD-30 Code R-PDSO-G32 R-PDSO-G32
JESD-609 Code e0 e0
Length 20.725 mm 18.4 mm
Memory Density 262144 bit 262144 bit
Memory IC Type NON-VOLATILE SRAM NON-VOLATILE SRAM
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP1
Package Equivalence Code SOP32,.4 TSSOP32,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 1.2 mm
Standby Current-Max 0.003 A 0.001 A
Supply Current-Max 0.075 mA 0.032 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Width 7.51 mm 8 mm
Base Number Matches 3 3

Compare U634H256CSC35 with alternatives

Compare UL634H256TK55 with alternatives