U632H64BD1C25
vs
U632H64D1C25G1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ZENTRUM MIKROELEKTRONIK DRESDEN AG
ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code
DIP
DIP
Package Description
DIP, DIP28,.6
DIP, DIP28,.6
Pin Count
28
28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
25 ns
JESD-30 Code
R-PDIP-T28
R-PDIP-T28
JESD-609 Code
e0
e3
Length
37.1 mm
37.1 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
NON-VOLATILE SRAM
NON-VOLATILE SRAM
Memory Width
8
8
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Ports
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8KX8
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.1 mm
5.1 mm
Standby Current-Max
0.003 A
0.003 A
Supply Current-Max
0.09 mA
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
3
3
Compare U632H64BD1C25 with alternatives
Compare U632H64D1C25G1 with alternatives