U630H64DC25 vs U630H64DC25G1 feature comparison

U630H64DC25 Cypress Semiconductor

Buy Now Datasheet

U630H64DC25G1 ZMDI

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIMTEK CORP ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code DIP DIP
Package Description DIP, DIP, DIP28,.3
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e0 e3
Length 34.67 mm 34.7 mm
Memory Density 65536 bit 65536 bit
Memory IC Type NON-VOLATILE SRAM NON-VOLATILE SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
kg CO2e/kg 12
Average Weight (mg) 6890.8
CO2e (mg) 82689.598
Category CO2 Kg 12
Compliance Temperature Grade Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2011/65/EU)
Moisture Sensitivity Level 3
Package Equivalence Code DIP28,.3
Standby Current-Max 0.001 A
Supply Current-Max 0.09 mA

Compare U630H64DC25 with alternatives

Compare U630H64DC25G1 with alternatives