U630H16SC35G1 vs U631H16BS1K35G1 feature comparison

U630H16SC35G1 Cypress Semiconductor

Buy Now Datasheet

U631H16BS1K35G1 ZMDI

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIMTEK CORP ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP24,.4
Pin Count 28 24
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
JESD-30 Code R-PDSO-G28 R-PDSO-G24
JESD-609 Code e3 e3
Length 17.935 mm 15.4 mm
Memory Density 16384 bit 16384 bit
Memory IC Type NON-VOLATILE SRAM NON-VOLATILE SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2KX8 2KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.64 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.505 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Moisture Sensitivity Level 3
Package Equivalence Code SOP24,.4
Standby Current-Max 0.001 A
Supply Current-Max 0.085 mA

Compare U630H16SC35G1 with alternatives

Compare U631H16BS1K35G1 with alternatives