U630H16BDC35 vs U630H16BDK35G1 feature comparison

U630H16BDC35 ZMDI

Buy Now Datasheet

U630H16BDK35G1 Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZENTRUM MIKROELEKTRONIK DRESDEN AG SIMTEK CORP
Part Package Code DIP DIP
Package Description DIP, DIP28,.3 DIP, DIP28,.3
Pin Count 28 28
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
kg CO2e/kg 12 12
Average Weight (mg) 6890.8 6890.8
CO2e (mg) 82689.598 82689.598
Category CO2 Kg 12 12
Compliance Temperature Grade Commercial: +0C to +70C Industrial: -40C to +85C
Candidate List Date 2015-06-15
Access Time-Max 35 ns 35 ns
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e0 e3
Length 34.7 mm 34.7 mm
Memory Density 16384 bit 16384 bit
Memory IC Type NON-VOLATILE SRAM NON-VOLATILE SRAM
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 28
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.3 DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.1 mm 5.1 mm
Standby Current-Max 0.001 A 0.001 A
Supply Current-Max 0.08 mA 0.085 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 3 3
EU RoHS Version RoHS 2 (2011/65/EU)
Peak Reflow Temperature (Cel) 260

Compare U630H16BDC35 with alternatives

Compare U630H16BDK35G1 with alternatives