U630H04BSC25G1 vs U630H04D1K45 feature comparison

U630H04BSC25G1 Simtek Corporation

Buy Now Datasheet

U630H04D1K45 Simtek Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIMTEK CORP SIMTEK CORP
Package Description SOP, DIP, DIP28,.6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 45 ns
JESD-30 Code R-PDSO-G24 R-PDIP-T28
JESD-609 Code e3 e0
Length 15.4 mm 37.1 mm
Memory Density 4096 bit 4096 bit
Memory IC Type NON-VOLATILE SRAM NON-VOLATILE SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 28
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512X8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 5.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm 15.24 mm
Base Number Matches 3 3
Rohs Code No
Package Equivalence Code DIP28,.6
Standby Current-Max 0.001 A
Supply Current-Max 0.08 mA

Compare U630H04BSC25G1 with alternatives

Compare U630H04D1K45 with alternatives