U441
vs
2N5912C
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROSS COMPONENTS
|
MICROSS COMPONENTS
|
Part Package Code |
TO-71
|
TO-71
|
Package Description |
HERMETIC SEALED, TO-71, 6 PIN
|
CYLINDRICAL, O-MBCY-W6
|
Pin Count |
6
|
6
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
8
|
2
|
ECCN Code |
|
EAR99
|
Configuration |
|
COMPLEX
|
FET Technology |
|
JUNCTION
|
Feedback Cap-Max (Crss) |
|
1.2 pF
|
JESD-30 Code |
|
O-MBCY-W6
|
Number of Elements |
|
2
|
Number of Terminals |
|
6
|
Operating Mode |
|
DEPLETION MODE
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Polarity/Channel Type |
|
N-CHANNEL
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare 2N5912C with alternatives