U406
vs
ZXMN3A06DN8TC
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
ZETEX PLC
Package Description
,
SOIC-8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
FET Technology
JUNCTION
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e0
e3
Operating Temperature-Max
200 °C
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.3 W
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Base Number Matches
11
2
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
4.9 A
Drain-source On Resistance-Max
0.035 Ω
JESD-30 Code
R-PDSO-G8
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare ZXMN3A06DN8TC with alternatives