U404 vs 2N3921 feature comparison

U404 Vishay Sprague

Buy Now Datasheet

2N3921 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SPRAGUE ELECTRIC CO CENTRAL SEMICONDUCTOR CORP
Package Description , TO-71, 8 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
FET Technology JUNCTION JUNCTION
JESD-609 Code e0 e0
Operating Temperature-Max 200 °C 200 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.3 W 0.3 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 11 12
Pbfree Code No
Part Package Code TO-71
Pin Count 8
JEDEC-95 Code TO-71
JESD-30 Code O-XBCY-W8
Number of Terminals 8
Operating Mode DEPLETION MODE
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON

Compare 2N3921 with alternatives