U3600BM-NFN
vs
U3600BM-MFNG3
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TEMIC SEMICONDUCTORS
|
TEMIC SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
2
|
2
|
Package Description |
|
SSO-44
|
JESD-30 Code |
|
R-PDSO-G44
|
Number of Functions |
|
1
|
Number of Terminals |
|
44
|
Operating Temperature-Max |
|
75 °C
|
Operating Temperature-Min |
|
-25 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Nom |
|
3.6 V
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Telecom IC Type |
|
CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
|
|
|